



3PS-250-2-WT | |
---|---|
DigiKey Part Number | 2267-3PS-250-2-WT-ND |
Manufacturer | |
Manufacturer Product Number | 3PS-250-2-WT |
Description | SLEEVE, 0.25"DIAX2"W 1=2500PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.00" W x 0.25" Dia (50.8mm x 6.4mm); Cable O.D. 0.09" ~ 0.21" (2.4mm ~ 5.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" W x 0.25" Dia (50.8mm x 6.4mm); Cable O.D. 0.09" ~ 0.21" (2.4mm ~ 5.5mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 303,46000 € | 2 303,46 € |
Unit Price without VAT: | 2 303,46000 € |
---|---|
Unit Price with VAT: | 2 764,15200 € |