
AF-L1-PK | |
|---|---|
DigiKey Part Number | 2267-AF-L1-PK-ND |
Manufacturer | |
Manufacturer Product Number | AF-L1-PK |
Description | WIRE MARKER, 1.5 IN H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.25" W x 1.50" L (6.4mm x 38.1mm) Black Legend, Silver Background Aluminum |
Datasheet | Datasheet |
Category | Size 0.25" W x 1.50" L (6.4mm x 38.1mm) |
Manufacturer Brady Corporation | Legend L1 |
Packaging Bulk | Color Black Legend, Silver Background |
Part Status Active | Material Aluminum |
Type Wire Marker, Cards | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,58000 € | 81,58 € |
| Unit Price without VAT: | 81,58000 € |
|---|---|
| Unit Price with VAT: | 97,89600 € |

