
624 837 3 012 RT | |
---|---|
DigiKey Part Number | 3100-6248373012RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 837 3 012 RT |
Description | COMPLETE BOX WITH DIE SET, LOCAT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Rectangular Contacts, 15-18 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Rectangular Contacts, 15-18 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 285,48000 € | 285,48 € |
5 | 264,62200 € | 1 323,11 € |
10 | 256,12300 € | 2 561,23 € |
25 | 245,31760 € | 6 132,94 € |
Unit Price without VAT: | 285,48000 € |
---|---|
Unit Price with VAT: | 342,57600 € |