



4342-A | |
|---|---|
DigiKey Part Number | 2267-4342-A-ND |
Manufacturer | |
Manufacturer Product Number | 4342-A |
Description | B915 4342-A WHT/BLUE STYLE A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic White Legend, Blue Background Low Pressure Air |
Datasheet | Datasheet |
Category | Color White Legend, Blue Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type Low Pressure Air |
Packaging Bulk | Label Size 0.81" L x 8.00" W (20.6mm x 203.2mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,51600 € |

