



6560-V | |
|---|---|
DigiKey Part Number | 2267-6560-V-ND |
Manufacturer | |
Manufacturer Product Number | 6560-V |
Description | B946 OUTDOOR N&L BLK/ORG 6560-V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background Orange |
Series | Color - Legend Black |
Packaging Bulk | Length 1.500" (38.10mm) 1 1/2" |
Part Status Active | Width 0.875" (22.23mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Vinyl |
Applications General | Mounting Type Adhesive |
Application Specifics Alpha/Numeric | Shape Rectangle |
Arrangement Text Only | Features Abrasion Resistant, Chemical Resistant, UV Resistant, Weather Resistant |
Legend (Text) V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,70000 € |

