
177063 | |
|---|---|
DigiKey Part Number | 2267-177063-ND |
Manufacturer | |
Manufacturer Product Number | 177063 |
Description | TAPE MARKING BLUE/WHT 4"X33.3YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Rubber Adhesive Blue, White 4.00" (101.60mm) X 100' (30.5m) 33.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | Rubber | |
Backing, Carrier | Polyester | |
Thickness | 0.0220" (22.0 mils, 0.559mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 4.00" (101.60mm) | |
Length | 100' (30.5m) 33.3 yds | |
Color | Blue, White | |
Usage | Aisle Marking | |
Temperature Range | 50°F ~ 140°F (10°C ~ 60°C) | |
Shelf Life Start | Date Received | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,88000 € | 247,88 € |
| Unit Price without VAT: | 247,88000 € |
|---|---|
| Unit Price with VAT: | 297,45600 € |

