
596-11 | |
|---|---|
DigiKey Part Number | 2267-596-11-ND |
Manufacturer | |
Manufacturer Product Number | 596-11 |
Description | B946,4"HX2.87"W, SAFETY GLASSES, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background White |
Series | Color - Legend Green |
Packaging Bulk | Length 4.000" (101.60mm) |
Part Status Active | Width 2.875" (73.03mm) |
Print Type Pre-Printed | Location Outdoor |
Language English | Material - Body Vinyl |
Applications General | Mounting Type Adhesive, Permanent |
Application Specifics Safety | Shape Rectangle |
Arrangement Text Only | Ratings ANSI |
Legend (Text) Wear Safety Glasses | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,92000 € | 17,92 € |
| Unit Price without VAT: | 17,92000 € |
|---|---|
| Unit Price with VAT: | 21,50400 € |

