Polyester Red Legend, White Background Emergency Evacuation Route
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132169

DigiKey Part Number
2267-132169-ND
Manufacturer
Manufacturer Product Number
132169
Description
B401 10X14 RED/WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polyester Red Legend, White Background Emergency Evacuation Route
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Red Legend, White Background
Manufacturer
Brady Corporation
For Use With/Related Products
Emergency
Series
Material
Polyester
Packaging
Bulk
Label Type
Emergency Evacuation Route
Part Status
Active
Label Size
14.00" L x 10.00" W (355.6mm x 254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,69000 €14,69 €
Manufacturers Standard Package
Unit Price without VAT:14,69000 €
Unit Price with VAT:17,62800 €