
126647 | |
|---|---|
DigiKey Part Number | 2267-126647-ND |
Manufacturer | |
Manufacturer Product Number | 126647 |
Description | B485 14X10 BLK/ORG BIOHAZARD INF |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, Orange Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | Biohazard Infectious Agent. Entry Requirements. Contact. Phone | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |


