



121369 | |
|---|---|
DigiKey Part Number | 2267-121369-ND |
Manufacturer | |
Manufacturer Product Number | 121369 |
Description | B514 CAUTION ESD AREA 4X100 ROLL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1200.00" L x 4.00" W (30480.0mm x 101.6mm) Black, Yellow Marking Tapes |
Datasheet | Datasheet |
Category | Color Black, Yellow |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Label Size 1200.00" L x 4.00" W (30480.0mm x 101.6mm) |
Packaging Bulk | Label Type Marking Tapes |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,19000 € | 120,19 € |
| Unit Price without VAT: | 120,19000 € |
|---|---|
| Unit Price with VAT: | 144,22800 € |


