
ZV30K1812801NIR1HT | |
|---|---|
DigiKey Part Number | 118-ZV30K1812801NIR1HTTR-ND - Tape & Reel (TR) 118-ZV30K1812801NIR1HTCT-ND - Cut Tape (CT) 118-ZV30K1812801NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV30K1812801NIR1HT |
Description | VARISTOR 47V 800A 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer Bourns Inc. | Current - Surge 800 A |
Series | Energy 4.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1800 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -55°C ~ 150°C (TA) |
Maximum DC Volts 38 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 37.6 V | Package / Case 1812 (4532 Metric) |
Varistor Voltage (Typ) 47 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50100 € | 5,01 € |
| 25 | 0,45000 € | 11,25 € |
| 100 | 0,39470 € | 39,47 € |
| 250 | 0,36824 € | 92,06 € |
| 500 | 0,35226 € | 176,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,33914 € | 339,14 € |
| 2 000 | 0,32833 € | 656,66 € |
| 3 000 | 0,32291 € | 968,73 € |
| 5 000 | 0,31691 € | 1 584,55 € |
| 7 000 | 0,31340 € | 2 193,80 € |
| 10 000 | 0,31003 € | 3 100,30 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85200 € |

