
ZV25K1206201NIR1HT | |
|---|---|
DigiKey Part Number | 118-ZV25K1206201NIR1HTTR-ND - Tape & Reel (TR) 118-ZV25K1206201NIR1HTCT-ND - Cut Tape (CT) 118-ZV25K1206201NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV25K1206201NIR1HT |
Description | VARISTOR 39V 200A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer Bourns Inc. | Current - Surge 200 A |
Series | Energy 1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 510 pF @ 1 kHz |
Maximum AC Volts 25 V | Operating Temperature -55°C ~ 150°C (TA) |
Maximum DC Volts 31 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 31.2 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 39 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17160 € | 4,29 € |
| 100 | 0,14790 € | 14,79 € |
| 250 | 0,13640 € | 34,10 € |
| 500 | 0,12950 € | 64,75 € |
| 1 000 | 0,12380 € | 123,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,11781 € | 294,52 € |
| 5 000 | 0,11419 € | 570,95 € |
| 7 500 | 0,11238 € | 842,85 € |
| 12 500 | 0,11037 € | 1 379,62 € |
| 17 500 | 0,10920 € | 1 911,00 € |
| 25 000 | 0,10807 € | 2 701,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

