
WS5M47R0J | |
|---|---|
DigiKey Part Number | 118-WS5M47R0JCT-ND - Cut Tape (CT) 118-WS5M47R0JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WS5M47R0J |
Description | RES 47 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WS5M47R0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,32200 € | 3,22 € |
| 25 | 0,27360 € | 6,84 € |
| 50 | 0,24320 € | 12,16 € |
| 100 | 0,21750 € | 21,75 € |
| 250 | 0,18920 € | 47,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17148 € | 85,74 € |
| 1 000 | 0,15642 € | 156,42 € |
| 1 500 | 0,14869 € | 223,03 € |
| 2 500 | 0,13994 € | 349,85 € |
| 3 500 | 0,13472 € | 471,52 € |
| 5 000 | 0,12962 € | 648,10 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60000 € |

