Similar



TISP4350M3AJR-S | |
|---|---|
DigiKey Part Number | TISP4350M3AJR-S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISP4350M3AJR-S |
Description | THYRISTOR 275V 220A DO-214AC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State 220 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 50 A |
Manufacturer Bourns Inc. | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 1 |
Part Status Active | Capacitance 50pF |
Voltage - Breakover 350V | Mounting Type Surface Mount |
Voltage - Off State 275V | Package / Case DO-214AC, SMA |
Voltage - On State 3 V | Supplier Device Package DO-214AC (SMA) |
Current - Peak Pulse (8/20µs) 220 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P3100SALRP | Littelfuse Inc. | 34 910 | P3100SALRPCT-ND | 1,39000 € | Similar |
| SMP50-270 | STMicroelectronics | 0 | 497-19299-1-ND | 0,15706 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,21248 € | 2 124,80 € |
| Unit Price without VAT: | 0,21248 € |
|---|---|
| Unit Price with VAT: | 0,25498 € |



