Similar

TISP4240H3BJR-S | |
|---|---|
DigiKey Part Number | TISP4240H3BJR-STR-ND - Tape & Reel (TR) TISP4240H3BJR-SCT-ND - Cut Tape (CT) TISP4240H3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4240H3BJR-S |
Description | THYRISTOR 180V 300A DO-214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer Bourns Inc. | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Elements 1 |
Part Status Active | Capacitance 62pF |
Voltage - Breakover 240V | Mounting Type Surface Mount |
Voltage - Off State 180V | Package / Case DO-214AA, SMB |
Voltage - On State 3 V | Supplier Device Package DO-214AA (SMB) |
Current - Peak Pulse (8/20µs) 300 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP100LC-200 | STMicroelectronics | 260 | 497-4090-1-ND | 1,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,73100 € | 7,31 € |
| 100 | 0,48310 € | 48,31 € |
| 500 | 0,37648 € | 188,24 € |
| 1 000 | 0,34215 € | 342,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,29856 € | 895,68 € |
| 6 000 | 0,27662 € | 1 659,72 € |
| 9 000 | 0,26544 € | 2 388,96 € |
| 15 000 | 0,25288 € | 3 793,20 € |
| 21 000 | 0,24647 € | 5 175,87 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,39200 € |


