Direct
Direct

| TISP4145M3BJR | |
|---|---|
| DigiKey Part Number | TISP4145M3BJR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TISP4145M3BJR | 
| Description | THYRISTOR 120V 220A DO-214AA | 
| Customer Reference | |
| Detailed Description | 120V Off-State 220 A Ipp TVS Thyristor DO-214AA, SMB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bourns Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Voltage - Breakover | 145V | |
| Voltage - Off State | 120V | |
| Voltage - On State | 3 V | |
| Current - Peak Pulse (8/20µs) | 220 A | |
| Current - Peak Pulse (10/1000µs) | 50 A | |
| Current - Hold (Ih) | 150 mA | |
| Number of Elements | 1 | |
| Capacitance | 62pF | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | DO-214AA (SMB) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France