
TISP4115H3BJR-S | |
|---|---|
DigiKey Part Number | 118-TISP4115H3BJR-STR-ND - Tape & Reel (TR) 118-TISP4115H3BJR-SCT-ND - Cut Tape (CT) 118-TISP4115H3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4115H3BJR-S |
Description | THYRISTOR 90V 300A DO-214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 90V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 115V | |
Voltage - Off State | 90V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 300 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 120pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,70300 € | 7,03 € |
| 100 | 0,46430 € | 46,43 € |
| 500 | 0,36188 € | 180,94 € |
| 1 000 | 0,32889 € | 328,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,28699 € | 860,97 € |
| 6 000 | 0,26589 € | 1 595,34 € |
| 9 000 | 0,25515 € | 2 296,35 € |
| 15 000 | 0,24876 € | 3 731,40 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,34400 € |

