
TISP4095J3BJR-S | |
|---|---|
DigiKey Part Number | TISP4095J3BJR-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISP4095J3BJR-S |
Description | THYRISTOR 75V 800A DO-214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 75V Off-State 800 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Hold (Ih) 150 mA |
Manufacturer Bourns Inc. | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 200pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 95V | Package / Case DO-214AA, SMB |
Voltage - Off State 75V | Supplier Device Package DO-214AA (SMB) |
Current - Peak Pulse (8/20µs) 800 A | Base Product Number |
Current - Peak Pulse (10/1000µs) 200 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,38670 € | 4 640,40 € |
| Unit Price without VAT: | 0,38670 € |
|---|---|
| Unit Price with VAT: | 0,46404 € |

