
BD250A-S | |
|---|---|
DigiKey Part Number | BD250A-S-ND |
Manufacturer | |
Manufacturer Product Number | BD250A-S |
Description | TRANS PNP 60V 25A SOT-93 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 25 A 3 W Through Hole SOT-93 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 25 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 5A, 25A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 15A, 4V | |
Power - Max | 3 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-218-3 | |
Supplier Device Package | SOT-93 | |
Base Product Number |

