
TCS-DL004-250-WH | |
|---|---|
DigiKey Part Number | TCS-DL004-250-WHTR-ND - Tape & Reel (TR) TCS-DL004-250-WHCT-ND - Cut Tape (CT) TCS-DL004-250-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCS-DL004-250-WH |
Description | SUPPRESSOR TCS DUAL 40V 250MA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Internal Switch 6-DFN (4x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TCS-DL004-250-WH Models |
Category | Applications General Purpose |
Manufacturer Bourns Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4-VDFN Exposed Pad |
Part Status Active | Supplier Device Package 6-DFN (4x2.5) |
Technology Internal Switch | Voltage - Working 40V |
Number of Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49500 € | 4,95 € |
| 25 | 0,44520 € | 11,13 € |
| 100 | 0,39030 € | 39,03 € |
| 250 | 0,36408 € | 91,02 € |
| 500 | 0,34828 € | 174,14 € |
| 1 000 | 0,33526 € | 335,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31919 € | 957,57 € |
| 6 000 | 0,31132 € | 1 867,92 € |
| 9 000 | 0,30738 € | 2 766,42 € |
| 15 000 | 0,30302 € | 4 545,30 € |
| 21 000 | 0,30047 € | 6 309,87 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84000 € |











