
TC42X-2-203E | |
|---|---|
DigiKey Part Number | TC42X-2-203ETR-ND - Tape & Reel (TR) TC42X-2-203ECT-ND - Cut Tape (CT) TC42X-2-203EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC42X-2-203E |
Description | TRIMMER 20K OHM 0.1W J LEAD TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC42X-2-203E Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 20 kOhms | Termination Style J Lead |
Power (Watts) 0.1W, 1/10W | Size / Dimension Rectangular - 0.102" x 0.087" Face (2.60mm x 2.20mm) |
Tolerance ±25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,32320 € | 8,08 € |
| 50 | 0,30620 € | 15,31 € |
| 100 | 0,28960 € | 28,96 € |
| 250 | 0,26904 € | 67,26 € |
| 500 | 0,25436 € | 127,18 € |
| 1 000 | 0,24042 € | 240,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21977 € | 659,31 € |
| 6 000 | 0,20762 € | 1 245,72 € |
| 9 000 | 0,20082 € | 1 807,38 € |
| 15 000 | 0,19254 € | 2 888,10 € |
| 21 000 | 0,18728 € | 3 932,88 € |
| 30 000 | 0,18185 € | 5 455,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |


