
TC42X-2-201E | |
|---|---|
DigiKey Part Number | 118-TC42X-2-201ETR-ND - Tape & Reel (TR) 118-TC42X-2-201ECT-ND - Cut Tape (CT) 118-TC42X-2-201EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC42X-2-201E |
Description | TRIMMER 200 OHM 0.1W J LEAD TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC42X-2-201E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.102" x 0.087" Face (2.60mm x 2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,32320 € | 8,08 € |
| 50 | 0,30620 € | 15,31 € |
| 100 | 0,28960 € | 28,96 € |
| 250 | 0,26904 € | 67,26 € |
| 500 | 0,25436 € | 127,18 € |
| 1 000 | 0,24042 € | 240,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21977 € | 659,31 € |
| 6 000 | 0,20762 € | 1 245,72 € |
| 9 000 | 0,20082 € | 1 807,38 € |
| 15 000 | 0,19254 € | 2 888,10 € |
| 21 000 | 0,18728 € | 3 932,88 € |
| 30 000 | 0,18185 € | 5 455,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |


