
SV275K20BL1 | |
|---|---|
DigiKey Part Number | 118-SV275K20BL1-ND |
Manufacturer | |
Manufacturer Product Number | SV275K20BL1 |
Description | VARISTOR 430V 12KA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 V 12 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 12 kA | |
Energy | 380J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1030 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,88900 € | 8,89 € |
| 25 | 0,80560 € | 20,14 € |
| 100 | 0,71450 € | 71,45 € |
| 250 | 0,67116 € | 167,79 € |
| 500 | 0,64494 € | 322,47 € |
| 1 000 | 0,62341 € | 623,41 € |
| 2 500 | 0,60066 € | 1 501,65 € |
| 5 000 | 0,58695 € | 2 934,75 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,46400 € |

