33 µH Shielded Drum Core, Wirewound Inductor 2 A 150mOhm Max 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU8045A-330Y

DigiKey Part Number
SRU8045A-330YTR-ND - Tape & Reel (TR)
SRU8045A-330YCT-ND - Cut Tape (CT)
SRU8045A-330YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU8045A-330Y
Description
FIXED IND 33UH 2A 150 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 2 A 150mOhm Max 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
SRU8045A-330Y Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
150mOhm Max
Mfr
Q @ Freq
14 @ 2.52MHz
Series
Frequency - Self Resonant
8MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
4-SMD
Tolerance
±30%
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Current - Saturation (Isat)
1.8A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,81400 €8,14 €
1000,66940 €66,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,55062 €550,62 €
2 0000,51927 €1 038,54 €
3 0000,50177 €1 505,31 €
5 0000,48059 €2 402,95 €
7 0000,46715 €3 270,05 €
10 0000,45333 €4 533,30 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,18800 €