
SRU8043-180Y | |
|---|---|
DigiKey Part Number | SRU8043-180Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRU8043-180Y |
Description | FIXED IND 18UH 2.3A 62 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 2.3 A 62mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU8043-180Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 18 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 62mOhm | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,37134 € | 371,34 € |
| Unit Price without VAT: | 0,37134 € |
|---|---|
| Unit Price with VAT: | 0,44561 € |

