
SRU8043-150Y | |
|---|---|
DigiKey Part Number | SRU8043-150YTR-ND - Tape & Reel (TR) SRU8043-150YCT-ND - Cut Tape (CT) SRU8043-150YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU8043-150Y |
Description | FIXED IND 15UH 2.7A 46 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.7 A 46mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU8043-150Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46mOhm | |
Q @ Freq | 26 @ 2.52MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56600 € | 5,66 € |
| 100 | 0,46520 € | 46,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,38264 € | 382,64 € |
| 2 000 | 0,36083 € | 721,66 € |
| 3 000 | 0,34866 € | 1 045,98 € |
| 5 000 | 0,33393 € | 1 669,65 € |
| 7 000 | 0,32458 € | 2 272,06 € |
| 10 000 | 0,31496 € | 3 149,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82800 € |

