SRU8028 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU8028-680Y

DigiKey Part Number
SRU8028-680YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRU8028-680Y
Description
FIXED IND 68UH 850MA 317MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 850 mA 317mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU8028-680Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
68 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Shielded
DC Resistance (DCR)
317mOhm
Q @ Freq
23 @ 2.52MHz
Frequency - Self Resonant
9MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,35291 €529,37 €
Manufacturers Standard Package
Unit Price without VAT:0,35291 €
Unit Price with VAT:0,42349 €