
SRU6025A-100Y | |
|---|---|
DigiKey Part Number | SRU6025A-100YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRU6025A-100Y |
Description | FIXED IND 10UH 2A 57 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2 A 57mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU6025A-100Y Models |
Category | DC Resistance (DCR) 57mOhm Max |
Mfr | Q @ Freq 12 @ 2.52MHz |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.256" L x 0.244" W (6.50mm x 6.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 1.05A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 0,42613 € | 1 022,71 € |
| Unit Price without VAT: | 0,42613 € |
|---|---|
| Unit Price with VAT: | 0,51136 € |

