
SRU6025-2R2Y | |
|---|---|
DigiKey Part Number | SRU6025-2R2YTR-ND - Tape & Reel (TR) SRU6025-2R2YCT-ND - Cut Tape (CT) SRU6025-2R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU6025-2R2Y |
Description | FIXED IND 2.2UH 3.4A 24 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 3.4 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU6025-2R2Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 24mOhm Max |
Series | Q @ Freq 8 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 65MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.256" L x 0.244" W (6.50mm x 6.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 2.35A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,62800 € | 6,28 € |
| 100 | 0,51670 € | 51,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,44377 € | 266,26 € |
| 1 200 | 0,41845 € | 502,14 € |
| 1 800 | 0,40433 € | 727,79 € |
| 3 000 | 0,38723 € | 1 161,69 € |
| 4 200 | 0,37638 € | 1 580,80 € |
| 6 000 | 0,36521 € | 2 191,26 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |

