
SRU3009-6R8Y | |
|---|---|
DigiKey Part Number | SRU3009-6R8Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRU3009-6R8Y |
Description | FIXED IND 6.8UH 400MA 500 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 400 mA 500mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU3009-6R8Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 500mOhm Max |
Series | Q @ Freq 8 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 85MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.138" L x 0.130" W (3.50mm x 3.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Current - Saturation (Isat) 430mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744030006 | Würth Elektronik | 645 | 732-4076-1-ND | 1,30000 € | Direct |


