SRU3009-2R2Y is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 121
Unit Price: 1,30000 €
Datasheet
2.2 µH Shielded Drum Core, Wirewound Inductor 800 mA 145mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU3009-2R2Y

DigiKey Part Number
SRU3009-2R2Y-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRU3009-2R2Y
Description
FIXED IND 2.2UH 800MA 145 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 800 mA 145mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU3009-2R2Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
145mOhm Max
Series
Q @ Freq
8.5 @ 7.96MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
150MHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.138" L x 0.130" W (3.50mm x 3.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.041" (1.05mm)
Current - Saturation (Isat)
850mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744030002Würth Elektronik121732-4073-1-ND1,30000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes