
SRU2016-6R0Y | |
|---|---|
DigiKey Part Number | SRU2016-6R0Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRU2016-6R0Y |
Description | FIXED IND 6UH 900MA 250 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 µH Shielded Drum Core, Wirewound Inductor 900 mA 250mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU2016-6R0Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 250mOhm Max |
Series | Q @ Freq 9 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 70MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 630mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,38652 € | 386,52 € |
| Unit Price without VAT: | 0,38652 € |
|---|---|
| Unit Price with VAT: | 0,46382 € |

