SRU2016-101Y is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 3 129
Unit Price: 0,26000 €
Datasheet
100 µH Shielded Drum Core, Wirewound Inductor 190 mA 4.9Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU2016-101Y

DigiKey Part Number
SRU2016-101YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRU2016-101Y
Description
FIXED IND 100UH 190MA 4.9 OHM
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 190 mA 4.9Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU2016-101Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
4.9Ohm Max
Series
Q @ Freq
8 @ 2.52MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
10MHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASPI-3012S-101M-TAbracon LLC3 129535-ASPI-3012S-101M-TCT-ND0,26000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes