Similar

SRU1038-2R2Y | |
|---|---|
DigiKey Part Number | 118-SRU1038-2R2YTR-ND - Tape & Reel (TR) 118-SRU1038-2R2YCT-ND - Cut Tape (CT) 118-SRU1038-2R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1038-2R2Y |
Description | FIXED IND 2.2UH 6.8A 7.7MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 6.8 A 7.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1038-2R2Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.7mOhm | |
Q @ Freq | 12 @ 7.96MHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56200 € | 5,62 € |
| 100 | 0,46270 € | 46,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,38779 € | 310,23 € |
| 1 600 | 0,36568 € | 585,09 € |
| 2 400 | 0,35334 € | 848,02 € |
| 4 000 | 0,33841 € | 1 353,64 € |
| 5 600 | 0,32892 € | 1 841,95 € |
| 8 000 | 0,31917 € | 2 553,36 € |
| 20 000 | 0,31291 € | 6 258,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82800 € |


