
SRU1028-2R2Y | |
|---|---|
DigiKey Part Number | 118-SRU1028-2R2YTR-ND - Tape & Reel (TR) 118-SRU1028-2R2YCT-ND - Cut Tape (CT) 118-SRU1028-2R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1028-2R2Y |
Description | FIXED IND 2.2UH 5.3A 11 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 5.3 A 11mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1028-2R2Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11mOhm | |
Q @ Freq | 12 @ 7.96MHz | |
Frequency - Self Resonant | 65MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56100 € | 5,61 € |
| 100 | 0,46150 € | 46,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,37958 € | 379,58 € |
| 2 000 | 0,35794 € | 715,88 € |
| 3 000 | 0,34587 € | 1 037,61 € |
| 5 000 | 0,33125 € | 1 656,25 € |
| 7 000 | 0,32198 € | 2 253,86 € |
| 10 000 | 0,31244 € | 3 124,40 € |
| 25 000 | 0,31202 € | 7 800,50 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82800 € |

