
SRR7032-330M | |
|---|---|
DigiKey Part Number | SRR7032-330MTR-ND - Tape & Reel (TR) SRR7032-330MCT-ND - Cut Tape (CT) SRR7032-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7032-330M |
Description | FIXED IND 33UH 760MA 200 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 760 mA 200mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7032-330M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 200mOhm Max |
Series | Q @ Freq 23 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 860mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR73-330-R | Eaton - Electronics Division | 20 071 | 513-1131-1-ND | 0,47000 € | Similar |
| DRA73-330-R | Eaton - Electronics Division | 1 170 | 283-3612-1-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,47300 € | 4,73 € |
| 100 | 0,38930 € | 38,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,30937 € | 464,05 € |
| 3 000 | 0,29175 € | 875,25 € |
| 4 500 | 0,28191 € | 1 268,60 € |
| 7 500 | 0,27001 € | 2 025,07 € |
| 10 500 | 0,26245 € | 2 755,73 € |
| 15 000 | 0,25467 € | 3 820,05 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69600 € |

