SRR6028-8R6Y is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,36912 €
Datasheet
SRR6028 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR6028-8R6Y

DigiKey Part Number
SRR6028-8R6YTR-ND - Tape & Reel (TR)
SRR6028-8R6YCT-ND - Cut Tape (CT)
SRR6028-8R6YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR6028-8R6Y
Description
FIXED IND 8.6UH 2.1A 56 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.6 µH Shielded Drum Core, Wirewound Inductor 2.1 A 56mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR6028-8R6Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
8.6 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.82A
Shielding
Shielded
DC Resistance (DCR)
56mOhm Max
Q @ Freq
8 @ 2.52MHz
Frequency - Self Resonant
28MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,46000 €4,60 €
1000,37760 €37,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,32936 €164,68 €
1 0000,31056 €310,56 €
1 5000,30007 €450,11 €
2 5000,28737 €718,43 €
3 5000,27930 €977,55 €
5 0000,27100 €1 355,00 €
12 5000,25083 €3 135,38 €
25 0000,24969 €6 242,25 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,67200 €