
SRR5028-120Y | |
|---|---|
DigiKey Part Number | SRR5028-120YTR-ND - Tape & Reel (TR) SRR5028-120YCT-ND - Cut Tape (CT) SRR5028-120YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5028-120Y |
Description | FIXED IND 12UH 1.46A 80 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 1.46 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5028-120Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 80mOhm Max |
Series | Q @ Freq 11 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 28MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 1.25A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,46400 € | 4,64 € |
| 100 | 0,38180 € | 38,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,33938 € | 135,75 € |
| 800 | 0,32000 € | 256,00 € |
| 1 200 | 0,30918 € | 371,02 € |
| 2 000 | 0,29609 € | 592,18 € |
| 2 800 | 0,28778 € | 805,78 € |
| 4 000 | 0,27923 € | 1 116,92 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67200 € |

