1.8 µH Shielded Drum Core, Wirewound Inductor 4.6 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 µH Shielded Drum Core, Wirewound Inductor 4.6 A 30mOhm Max Nonstandard
Bourns SRR3818A/SRR4818A/SRR4828A | Digi-Key Daily

SRR4828A-1R8Y

DigiKey Part Number
SRR4828A-1R8YTR-ND - Tape & Reel (TR)
SRR4828A-1R8YCT-ND - Cut Tape (CT)
SRR4828A-1R8YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR4828A-1R8Y
Description
FIXED IND 1.8UH 4.6A 30 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.8 µH Shielded Drum Core, Wirewound Inductor 4.6 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR4828A-1R8Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
30mOhm Max
Series
Frequency - Self Resonant
105MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
2.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 325
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,53800 €5,38 €
1000,44220 €44,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,38568 €192,84 €
1 0000,36367 €363,67 €
1 5000,35139 €527,08 €
2 5000,33652 €841,30 €
3 5000,32708 €1 144,78 €
5 0000,31736 €1 586,80 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78000 €