
SRR4011-151YL | |
|---|---|
DigiKey Part Number | SRR4011-151YL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR4011-151YL |
Description | FIXED IND 150UH 250MA 3.8 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 250 mA 3.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4011-151YL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.8Ohm Max |
Series | Q @ Freq 39 @ 796kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 8MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.051" (1.30mm) |
Current - Saturation (Isat) 220mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,30667 € | 368,00 € |
| Unit Price without VAT: | 0,30667 € |
|---|---|
| Unit Price with VAT: | 0,36800 € |

