
SRR4011-100YL | |
---|---|
DigiKey Part Number | SRR4011-100YLTR-ND - Tape & Reel (TR) SRR4011-100YLCT-ND - Cut Tape (CT) SRR4011-100YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4011-100YL |
Description | FIXED IND 10UH 1A 240 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1 A 240mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4011-100YL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 830mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 240mOhm | |
Q @ Freq | 14 @ 2.52MHz | |
Frequency - Self Resonant | 41MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,46500 € | 4,65 € |
100 | 0,38220 € | 38,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 200 | 0,30952 € | 371,42 € |
2 400 | 0,29187 € | 700,49 € |
3 600 | 0,28203 € | 1 015,31 € |
6 000 | 0,27011 € | 1 620,66 € |
8 400 | 0,26255 € | 2 205,42 € |
12 000 | 0,25476 € | 3 057,12 € |
30 000 | 0,25305 € | 7 591,50 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,68400 € |