
SRR1260-680M | |
|---|---|
DigiKey Part Number | SRR1260-680MTR-ND - Tape & Reel (TR) SRR1260-680MCT-ND - Cut Tape (CT) SRR1260-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260-680M |
Description | FIXED IND 68UH 2.1A 110 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 2.1 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260-680M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 110mOhm Max |
Series | Q @ Freq 22 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 7.43MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 2.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA125-680-R | Eaton - Electronics Division | 609 | 283-3579-1-ND | 0,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,73300 € | 7,33 € |
| 100 | 0,60320 € | 60,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,51808 € | 310,85 € |
| 1 200 | 0,48854 € | 586,25 € |
| 1 800 | 0,47206 € | 849,71 € |
| 3 000 | 0,45211 € | 1 356,33 € |
| 4 200 | 0,43945 € | 1 845,69 € |
| 6 000 | 0,42642 € | 2 558,52 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,06800 € |


