
SRR1260-330M | |
|---|---|
DigiKey Part Number | SRR1260-330MTR-ND - Tape & Reel (TR) SRR1260-330MCT-ND - Cut Tape (CT) SRR1260-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260-330M |
Description | FIXED IND 33UH 3A 60 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 3 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260-330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 27 @ 2.52MHz | |
Frequency - Self Resonant | 9.97MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,71200 € | 7,12 € |
| 100 | 0,58500 € | 58,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,47938 € | 287,63 € |
| 1 200 | 0,45204 € | 542,45 € |
| 1 800 | 0,43679 € | 786,22 € |
| 3 000 | 0,41833 € | 1 254,99 € |
| 4 200 | 0,40661 € | 1 707,76 € |
| 6 000 | 0,39455 € | 2 367,30 € |
| 15 000 | 0,38544 € | 5 781,60 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,04400 € |

