


SRR1208-220ML | |
|---|---|
DigiKey Part Number | 118-SRR1208-220MLTR-ND - Tape & Reel (TR) 118-SRR1208-220MLCT-ND - Cut Tape (CT) 118-SRR1208-220MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1208-220ML |
Description | FIXED IND 22UH 3.5A 43 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3.5 A 43mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1208-220ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 43mOhm Max | |
Q @ Freq | 23 @ 2.52MHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,65400 € | 6,54 € |
| 100 | 0,53830 € | 53,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,47855 € | 191,42 € |
| 800 | 0,45124 € | 360,99 € |
| 1 200 | 0,43600 € | 523,20 € |
| 2 000 | 0,41755 € | 835,10 € |
| 2 800 | 0,40584 € | 1 136,35 € |
| 4 000 | 0,39379 € | 1 575,16 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96000 € |

