


SRR1208-101KL | |
---|---|
DigiKey Part Number | SRR1208-101KLTR-ND - Tape & Reel (TR) SRR1208-101KLCT-ND - Cut Tape (CT) SRR1208-101KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1208-101KL |
Description | FIXED IND 100UH 1.5A 170MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.5 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1208-101KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 15 @ 796kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,77000 € | 0,77 € |
10 | 0,63600 € | 6,36 € |
100 | 0,52240 € | 52,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,46250 € | 185,00 € |
800 | 0,43610 € | 348,88 € |
1 200 | 0,42138 € | 505,66 € |
2 000 | 0,40354 € | 807,08 € |
2 800 | 0,39222 € | 1 098,22 € |
4 000 | 0,38057 € | 1 522,28 € |
10 000 | 0,35648 € | 3 564,80 € |
Unit Price without VAT: | 0,77000 € |
---|---|
Unit Price with VAT: | 0,92400 € |