
SRR1206-331KL | |
|---|---|
DigiKey Part Number | 118-SRR1206-331KLTR-ND - Tape & Reel (TR) 118-SRR1206-331KLCT-ND - Cut Tape (CT) 118-SRR1206-331KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1206-331KL |
Description | FIXED IND 330UH 600MA 660 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 600 mA 660mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1206-331KL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 660mOhm Max |
Series | Q @ Freq 11 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 3MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,64100 € | 6,41 € |
| 100 | 0,52670 € | 52,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,45238 € | 271,43 € |
| 1 200 | 0,42658 € | 511,90 € |
| 1 800 | 0,41219 € | 741,94 € |
| 3 000 | 0,39476 € | 1 184,28 € |
| 4 200 | 0,38370 € | 1 611,54 € |
| 6 000 | 0,37232 € | 2 233,92 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

