
SRR1206-2R5ML | |
|---|---|
DigiKey Part Number | 118-SRR1206-2R5MLTR-ND - Tape & Reel (TR) 118-SRR1206-2R5MLCT-ND - Cut Tape (CT) 118-SRR1206-2R5MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1206-2R5ML |
Description | FIXED IND 2.5UH 6.2A 16 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Drum Core, Wirewound Inductor 6.2 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1206-2R5ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | 19 @ 7.96MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,64100 € | 6,41 € |
| 100 | 0,52670 € | 52,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,45238 € | 271,43 € |
| 1 200 | 0,42658 € | 511,90 € |
| 1 800 | 0,41219 € | 741,94 € |
| 3 000 | 0,39476 € | 1 184,28 € |
| 4 200 | 0,38370 € | 1 611,54 € |
| 6 000 | 0,37232 € | 2 233,92 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

