SRR0908 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0908-152YL

DigiKey Part Number
SRR0908-152YL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR0908-152YL
Description
FIXED IND 1.5MH 250MA 4 OHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 mH Shielded Drum Core, Wirewound Inductor 250 mA 4Ohm Max 8-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
SRR0908-152YL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 mH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
350mA
Shielding
Shielded
DC Resistance (DCR)
4Ohm Max
Q @ Freq
120 @ 252kHz
Frequency - Self Resonant
1.3MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
-
Size / Dimension
0.394" L x 0.374" W (10.00mm x 9.50mm)
Height - Seated (Max)
0.307" (7.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2000,50525 €606,30 €
Unit Price without VAT:0,50525 €
Unit Price with VAT:0,60630 €