
SRR0905-390Y | |
---|---|
DigiKey Part Number | SRR0905-390YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR0905-390Y |
Description | FIXED IND 39UH 1.1A 120 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Drum Core, Wirewound Inductor 1.1 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0905-390Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 39 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 31 @ 2.52MHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.390" Dia (9.90mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,43319 € | 346,55 € |
Unit Price without VAT: | 0,43319 € |
---|---|
Unit Price with VAT: | 0,51983 € |