
SRR0745A-181M | |
|---|---|
DigiKey Part Number | SRR0745A-181MTR-ND - Tape & Reel (TR) SRR0745A-181MCT-ND - Cut Tape (CT) SRR0745A-181MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0745A-181M |
Description | FIXED IND 180UH 460MA 820 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Inductor 460 mA 820mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0745A-181M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 820mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.185" (4.70mm) |
Current - Saturation (Isat) 540mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58900 € | 5,89 € |
| 25 | 0,54520 € | 13,63 € |
| 50 | 0,51400 € | 25,70 € |
| 100 | 0,48450 € | 48,45 € |
| 250 | 0,44828 € | 112,07 € |
| 500 | 0,42268 € | 211,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,39854 € | 398,54 € |
| 2 000 | 0,37583 € | 751,66 € |
| 3 000 | 0,36315 € | 1 089,45 € |
| 5 000 | 0,34781 € | 1 739,05 € |
| 7 000 | 0,33807 € | 2 366,49 € |
| 10 000 | 0,32805 € | 3 280,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85200 € |


